USD

Quote Required, submit request here.
Non-Cancelable/Non-Returnable
cms-photo-not-available

ZDBA44P0L2

Digi-Key Part Number
ZDBA44P0L2-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
ZDBA44P0L2
Supplier
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug, Male Pins
Number of Positions
44
Number of Rows
3
Mounting Type
Panel Mount, Through Hole
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package1