USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
TBF36A46PSB
Digi-Key Part Number
TBF36A46PSB-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
TBF36A46PSB
Supplier
Description
CONN ADAPTER 27P-27P F-M PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circular Connector Standard 27/27 /Male Pins Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
36-A46
Shell Size - Insert (Convert To)
36-A46
Number of Positions (Convert From)
27
Number of Positions (Convert To)
27
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Housing Material
Aluminum Alloy
Housing Color
Olive
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
Orientation (Convert To)
Material Flammability Rating
-
Housing Finish
Chromate
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 80

80 In Stock
Supplier Direct Ship 80
Additional Resources
AttributeDescription
Standard Package1