USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
TBF18-3PSB05
Digi-Key Part Number
ITBF18-3PSB05-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
TBF18-3PSB05
Supplier
Description
CONN ADAPTER 2P-2P F-M PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circular Connector Standard 2/2 /Male Pins Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
18-3
Shell Size - Insert (Convert To)
18-3
Number of Positions (Convert From)
2
Number of Positions (Convert To)
2
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Housing Material
Aluminum Alloy
Housing Color
Olive
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
2 pcs - 1 Adapter, 1 O-Ring
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
Orientation (Convert To)
Material Flammability Rating
-
Housing Finish
Chromate
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 18

18 In Stock
Supplier Direct Ship 18
Additional Resources
AttributeDescription
Other NamesITBF18-3PSB05
Standard Package1