USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
MS3106F14S-9PZ
Digi-Key Part Number
IMS3106F14S-9PZ-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MS3106F14S-9PZ
Supplier
Description
CONN PLUG 2 POS STRAIGHT W/PINS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
2
Shell Size - Insert
14S-9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Z
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Cable Clamp, Coupling Nut
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 224

Price BreakUnit PriceExtended Price
1$41.99000$41.99
10$31.51500$315.15
25$27.91880$697.97
50$24.57900$1,228.95
100$21.18620$2,118.62
250$20.04100$5,010.25
500$19.61156$9,805.78
1,000$19.03895$19,038.95
Additional Resources
AttributeDescription
Other Names
IMS3106F14S-9PZ
MS3106F14S9PZ
Standard Package1