
MKJ3C7W8-13DN | ||
---|---|---|
Digi-Key Part Number | 1003-1544-ND | |
Manufacturer | ||
Manufacturer Product Number | MKJ3C7W8-13DN | |
Description | CONN RCPT FMALE 13POS GOLD SLDR | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Solder | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Shell Size - Insert | 8-13 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 150°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | ITT Cannon MKJ Series |
Featured Product | MKJ (Trinity) Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $162.96000 | $162.96 |
10 | $149.54000 | $1,495.40 |
25 | $143.78880 | $3,594.72 |
50 | $138.99560 | $6,949.78 |
Attribute | Description |
---|---|
Other Names | 155405-1101 1003-1544 MKJ3C7W813DN 2266-MKJ3C7W8-13DN 1554051101 |
Standard Package | 1 |