155402-0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJ3C7F7-10BN

Digi-Key Part Number
1003-1499-ND
Manufacturer
Manufacturer Product Number
MKJ3C7F7-10BN
Description
CONN RCPT MALE 10POS GOLD SOLDER
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
7-10
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8536.69.4020
In-Stock: 79
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$159.05000$159.05
10$145.94800$1,459.48
25$140.33440$3,508.36
50$135.65660$6,782.83
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
MKJ3C7F710BN
155402-0100
1003-1499
1554020100
Standard Package1