
MKJ3A6Z7-10SN | ||
---|---|---|
Digi-Key Part Number | 1003-MKJ3A6Z7-10SN-ND | |
Manufacturer | ||
Manufacturer Product Number | MKJ3A6Z7-10SN | |
Description | MKJ MINIATURE CIRCULAR CONNECTOR | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $159.89000 | $159.89 |
10 | $146.72000 | $1,467.20 |
25 | $141.07680 | $3,526.92 |
50 | $136.37420 | $6,818.71 |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 7-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Medical | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MKJ Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | 155322-2000 1003-MKJ3A6Z7-10SN |
Standard Package | 1 |