155142-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJ1A7F7-10SA

Digi-Key Part Number
1003-1573-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MKJ1A7F7-10SA
Supplier
Description
CONN RCPT FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
10
Shell Size - Insert
7-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$79.09760$3,954.88

Other Suppliers on Digi-Key

8In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
1551420001
MKJ1A7F7-10SAPG-ND
2266-MKJ1A7F7-10SA
155142-0001
1003-1573
MKJ1A7F710SA
MKJ1A7F7-10SAPG
Standard Package1