MDM-37SCBR-T | |
---|---|
DigiKey Part Number | 1003-MDM-37SCBR-T-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SCBR-T |
Description | CONN MICRO-D RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (2-56) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.130" (3.30mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $346.20000 | $346.20 |