MDM-15SH006F | |
---|---|
DigiKey Part Number | 1003-MDM-15SH006F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH006F |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.01000 | $183.01 |
10 | $169.59100 | $1,695.91 |
25 | $163.49080 | $4,087.27 |
50 | $162.27060 | $8,113.53 |