USD

cms-photo-not-available
KPTB12-10PSY
Digi-Key Part Number
KPTB12-10PSY-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KPTB12-10PSY
Supplier
Description
CONN ADAPTER 10P-10P F-M PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circular Connector Standard 10/10 /Male Pins Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
12-10
Shell Size - Insert (Convert To)
12-10
Number of Positions (Convert From)
10
Number of Positions (Convert To)
10
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Housing Material
Aluminum Alloy
Housing Color
Olive
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
Y
Orientation (Convert To)
Y
Material Flammability Rating
-
Housing Finish
Chromate
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 135

135 In Stock
Supplier Direct Ship 135
Additional Resources
AttributeDescription
Standard Package1