KPT06P8-2SW

DigiKey Part Number
IKPT06P8-2SW-ND
Manufacturer
Manufacturer Product Number
KPT06P8-2SW
Description
CONN PLUG FMALE 2P GOLD SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
8-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Potted
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.73000$55.73
10$48.30300$483.03
25$42.62040$1,065.51
50$38.13400$1,906.70
100$33.44060$3,344.06
Additional Resources
AttributeDescription
Other Names
KPT06P82SW
IKPT06P8-2SW
Standard Package1