cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06E8-2SW

DigiKey Part Number
IKPT06E8-2SW-ND
Manufacturer
Manufacturer Product Number
KPT06E8-2SW
Description
CONN PLUG FMALE 2P GOLD SLDR CUP
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
8-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.07000$40.07
10$34.72300$347.23
25$30.63800$765.95
50$27.41300$1,370.65
100$24.03900$2,403.90
Additional Resources
AttributeDescription
Other Names
IKPT06E8-2SW
KPT06E82SW
Standard Package1