
HDX-WGKM0-09WMCL | ||
---|---|---|
Digi-Key Part Number | 1003-HDX-WGKM0-09WMCL-ND | |
Manufacturer | ||
Manufacturer Product Number | HDX-WGKM0-09WMCL | |
Description | PUSH-PULL SOLDER CUP RECEPTACLE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 9 (6 + 3 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 9 (6 + 3 Power) | |
Shell Size - Insert | 0-09 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX8/IPX9K - Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetherimide (PEI), Glass Filled | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 028030Y0103 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $66.71000 | $66.71 |
10 | $61.21500 | $612.15 |
25 | $58.86080 | $1,471.52 |
50 | $56.89880 | $2,844.94 |
100 | $53.75950 | $5,375.95 |
Attribute | Description |
---|---|
Other Names | HDXWGKM009WMCL 155911-0094 1003-HDX-WGKM0-09WMCL |
Standard Package | 1 |