USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
FRCIR030FP-20-4P-F80-T89-VO
Digi-Key Part Number
FRCIR030FP-20-4P-F80-T89-VO-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
FRCIR030FP-20-4P-F80-T89-VO
Supplier
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
20-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Anodized
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
Flame Retardant
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Rubber
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
In Stock: 96

96 In Stock
Supplier Direct Ship 96
Additional Resources
AttributeDescription
Standard Package1