cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR08A-28-18P-F80-T12

Digi-Key Part Number
CIR08A-28-18P-F80-T12-ND
Manufacturer
Manufacturer Product Number
CIR08A-28-18P-F80-T12
Description
CONN PLUG MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
12 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
28-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$128.57500$1,285.75
Additional Resources
AttributeDescription
Other Names
196190
CIR08A2818PF80T12
000196190
Standard Package1