
CIR06G-36-3S-F80-T29 | ||
---|---|---|
Digi-Key Part Number | CIR06G-36-3S-F80-T29-ND | |
Manufacturer | ||
Manufacturer Product Number | CIR06G-36-3S-F80-T29 | |
Description | CONN PLUG FMALE 6P SILVER CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 36-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Heat Shrink Adapter | |
Shielding | - | |
Current Rating (Amps) | 23A, 150A | |
Voltage Rating | 900VAC, 1250VDC | |
Cable Opening | 1.717" (43.60mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CIR Series Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $228.20400 | $2,282.04 |
Attribute | Description |
---|---|
Other Names | 000987940 CIR06G363SF80T29 987940 |
Standard Package | 1 |