USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
CA3106F14S-7SBA176
Digi-Key Part Number
ICA3106F14S-7SBA176-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3106F14S-7SBA176
Supplier
Description
CONN PLUG FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
3
Shell Size - Insert
14S-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 16

Price BreakUnit PriceExtended Price
1$41.52000$41.52
10$35.50900$355.09
25$33.25480$831.37
50$31.00020$1,550.01
100$27.43050$2,743.05
250$25.55168$6,387.92
500$25.36380$12,681.90
1,000$24.98804$24,988.04
Additional Resources
AttributeDescription
Other Names
CA3106F14S7SBA176
ICA3106F14S-7SBA176
Standard Package1