USD

cms-photo-not-available
CA3102E28-12PBF80F0-05
Digi-Key Part Number
ICA3102E28-12PBF80F0-05-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3102E28-12PBF80F0-05
Supplier
Description
CONN RCPT HSNG MALE 26POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
26 Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
26
Shell Size - Insert
28-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock