
CA3100R22-12S-F80 | ||
---|---|---|
Digi-Key Part Number | CA3100R22-12S-F80-ND | |
Manufacturer | ||
Manufacturer Product Number | CA3100R22-12S-F80 | |
Description | CIRCULAR | |
Manufacturer Standard Lead Time | 29 Weeks | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 22-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 22A, 74A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CA-Bayonet Connector Brochure |
Featured Product | CA/5015 Connector Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $72.71240 | $3,635.62 |
Attribute | Description |
---|---|
Other Names | CA3100R2212SF80 037339-1920 |
Standard Package | 1 |