USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
320-9505-005
Digi-Key Part Number
320-9505-005-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
320-9505-005
Supplier
Description
KIT JACKPOST MD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Jackscrew Socket For
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
-
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
-
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
2-56 Socket, 2-56 Screw
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 123

123 In Stock
Supplier Direct Ship 123
Additional Resources
AttributeDescription
Other Names3209505005
Standard Package1