249-1404-000

DigiKey Part Number
1003-249-1404-000-ND
Manufacturer
Manufacturer Product Number
249-1404-000
Description
RACK & PANEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contact Gold Socket RG-179/U, 188/U Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
RG-179/U, 188/U
Contact Finish
Gold
Contact Finish Thickness
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$238.98000$238.98
10$221.45100$2,214.51
25$213.48520$5,337.13
Manufacturers Standard Package