031-1328-000

DigiKey Part Number
2266-031-1328-000-ND
Manufacturer
Manufacturer Product Number
031-1328-000
Description
RP CNT ASM S BKAD-22 1/4 R/R
Customer Reference
Detailed Description
Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
15$6.46000$96.90
60$5.98000$358.80