031-1151-000

DigiKey Part Number
031-1151-000-ND
Manufacturer
Manufacturer Product Number
031-1151-000
Description
CNTASMSDPXMA0406A152
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contact Socket 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Finish
-
Contact Finish Thickness
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$148.78000$148.78
10$136.52600$1,365.26
25$131.27480$3,281.87
50$126.89900$6,344.95
Manufacturers Standard Package