120220-0210

120220-0210

Digi-Key Part Number
1003-1013-2-ND - Tape & Reel (TR)
1003-1013-1-ND - Cut Tape (CT)
1003-1013-6-ND - Digi-Reel®
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
120220-0210
Supplier
Description
UNIVERSAL CONTACT 1.3MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.035" (0.90mm)
Length
0.137" (3.48mm)
Height
0.051" (1.30mm)
Material
Beryllium Copper
Plating
Nickel
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.29800$2.98
25$0.26240$6.56
50$0.24100$12.05
100$0.23150$23.15
250$0.20792$51.98
500$0.19844$99.22
1,000$0.16538$165.38
2,500$0.15120$378.00
Tape & Reel (TR)
QtyUnit PriceExt Price
9,500$0.13230$1,256.85
19,000$0.12757$2,423.83
28,500$0.12600$3,591.00
Additional Resources
AttributeDescription
Other Names
1003-1013-6
1202200210
1003-1013-2
2266-120220-0210
1003-1013-1
Standard Package9,500