120220-0204

120220-0204

Digi-Key Part Number
1003-1011-2-ND - Tape & Reel (TR)
1003-1011-1-ND - Cut Tape (CT)
1003-1011-6-ND - Digi-Reel®
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
120220-0204
Supplier
Description
UNIVERSAL CONTACT 3.5MM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.043" (1.10mm)
Length
0.197" (5.00mm)
Height
0.138" (3.50mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.33100$3.31
25$0.29120$7.28
50$0.26780$13.39
100$0.25720$25.72
250$0.23100$57.75
500$0.22050$110.25
1,000$0.18375$183.75
Tape & Reel (TR)
QtyUnit PriceExt Price
3,600$0.16800$604.80
7,200$0.15750$1,134.00
10,800$0.14700$1,587.60
18,000$0.14175$2,551.50
25,200$0.14000$3,528.00
Additional Resources
AttributeDescription
Other Names
1003-1011-2
1003-1011-1
1202200204
1003-1011-6
Standard Package3,600