120220-0161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120220-0161

Digi-Key Part Number
1003-1009-2-ND - Tape & Reel (TR)
1003-1009-1-ND - Cut Tape (CT)
1003-1009-6-ND - Digi-Reel®
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
120220-0161
Supplier
Description
UNIVERSAL CONTACT 2.5MM SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.043" (1.10mm)
Length
0.192" (4.87mm)
Height
0.098" (2.50mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
5.906µin (0.15µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.29800$2.98
25$0.26240$6.56
50$0.24100$12.05
100$0.23150$23.15
250$0.20792$51.98
500$0.19844$99.22
1,000$0.16538$165.38
2,500$0.15120$378.00
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.14175$850.50
12,000$0.12758$1,530.96
30,000$0.12600$3,780.00
Additional Resources
AttributeDescription
Other Names
1003-1009-6
Q8931004C
1202200161
1003-1009-2
2266-120220-0161
1003-1009-1
Standard Package6,000