
DCM251515H-393HF | ||
---|---|---|
Digi-Key Part Number | 3013-DCM251515H-393HF-ND | |
Manufacturer | ||
Manufacturer Product Number | DCM251515H-393HF | |
Description | 39,000uH,1100mOhm,0.8Amp DIP CMC | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1.1Ohm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ITG Electronics, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.610" W (24.50mm x 15.50mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Resource Type | Link |
---|---|
Datasheets | DCM251515H Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
5 | $3.50000 | $17.50 |
45 | $2.50000 | $112.50 |
Attribute | Description |
---|---|
Other Names | 3013-DCM251515H-393HF |
Standard Package | 1 |