USD

8-SOIC

IS62WVS5128FALL-16NLI

Digi-Key Part Number
706-IS62WVS5128FALL-16NLI-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS62WVS5128FALL-16NLI
Supplier
Description
IC SRAM 4MBIT SPI/QUAD I/O 8SOIC
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
SRAM - Synchronous, SDR Memory IC 4Mb (512K x 8) SPI - Quad I/O 16MHz 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tube
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
4Mb (512K x 8)
Memory Interface
SPI - Quad I/O
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Clock Frequency
16MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991B2A
HTSUS8542.32.0041
Price and Procurement