IS45S16320F-7CTLA2-TR

DigiKey Part Number
IS45S16320F-7CTLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S16320F-7CTLA2-TR
Description
IC DRAM 512MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0028
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$12.41733$18,625.99
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1,500