USD

96-TWBGA

IS43TR16256A-125KBL

Digi-Key Part Number
IS43TR16256A-125KBL-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS43TR16256A-125KBL
Supplier
Description
IC DRAM 4GBIT PARALLEL 96TWBGA
Detailed Description
SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - DDR3
Memory Size
4Gb (256M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
96-TFBGA
Supplier Device Package
96-TWBGA (9x13)
Clock Frequency
800 MHz
Access Time
20 ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0036
Additional Resources
AttributeDescription
Standard Package190
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IS43TR16256B-125KBLISSI, Integrated Silicon Solution Inc4,325706-1727-ND$10.30000Direct