IS31LT3948-GRLS2-EBAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3948-GRLS2-EBAC

Digi-Key Part Number
706-1237-ND
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS31LT3948-GRLS2-EBAC
Supplier
Description
EVAL BOARD FOR IS31LT3948-GRLS2
Detailed Description
IS31LT3948 - Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
Boost converter
Voltage - Input
5V ~ 100V
Supplied Contents
Board(s)
Utilized IC / Part
IS31LT3948
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
706-1237-2
706-1237-2-ND
706-1237
Standard Package1