%20Renders/706~56TSOP-I-18,4~S~56.jpg)
IS29GL256-70SLEB | ||
---|---|---|
Digi-Key Part Number | 706-IS29GL256-70SLEB-ND | |
Manufacturer | ||
Manufacturer Product Number | IS29GL256-70SLEB | |
Description | IC FLASH 256MBIT PAR 56TSOP I | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 70 ns 56-TSOP I | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tray | |
Product Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 56-TSOP I | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IS29GL128, IS29GL256 |
HTML Datasheet | IS29GL128, IS29GL256 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.98000 | $7.98 |
10 | $7.34300 | $73.43 |
25 | $7.18960 | $179.74 |
40 | $7.16475 | $286.59 |
96 | $6.42885 | $617.17 |
288 | $6.23458 | $1,795.56 |
480 | $5.92865 | $2,845.75 |
960 | $5.72193 | $5,493.05 |
Attribute | Description |
---|---|
Other Names | 706-IS29GL256-70SLEB |
Standard Package | 96 |