
MOT-RA27GM 1:60 | |
|---|---|
DigiKey Part Number | 2685-MOT-RA27GM1:60-ND |
Manufacturer | |
Manufacturer Product Number | MOT-RA27GM 1:60 |
Description | 27MM SPUR GEAR MOTOR, 12VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 57 RPM 0.45W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 57 RPM | |
Torque - Rated (oz-in / mNm) | 12.49 / 88.26 | |
Power - Rated | 0.45W | |
Size / Dimension | Round - 1.063" Dia (27.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 1.882" (47.80mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 27.77 / 196.13 |

