MOT-I-81685 | |
---|---|
DigiKey Part Number | 2685-MOT-I-81685-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81685 |
Description | 57mm BLDC Planetary Gear Motor, |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 19 RPM 12W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 19 RPM | |
Torque - Rated (oz-in / mNm) | 638.82 / 4511.06 | |
Power - Rated | 12W | |
Encoder Type | - | |
Size / Dimension | Round - 2.244" Dia (57.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 1.102" (28.00mm) | |
Mounting Hole Spacing | 1.772" (45.00mm) | |
Termination Style | Wire Leads | |
Features | 3 - Phase | |
Gear Reduction Ratio | 72 | |
Torque - Max Momentary (oz-in / mNm) | 2082 / 14700 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.96000 | $218.96 |
100 | $154.98000 | $15,498.00 |