MOT-I-81662-42-24 | |
---|---|
DigiKey Part Number | 2685-MOT-I-81662-42-24-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81662-42-24 |
Description | 42mm Planetary Gear Motor, 12VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 246 RPM 28W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 246 RPM | |
Torque - Rated (oz-in / mNm) | 138.87 / 980.67 | |
Power - Rated | 28W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Terminals | |
Features | - | |
Gear Reduction Ratio | 24 | |
Torque - Max Momentary (oz-in / mNm) | 333.29 / 2353.60 | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $238.96000 | $238.96 |
100 | $128.96000 | $12,896.00 |