MOT-HS36-2685 | |
---|---|
DigiKey Part Number | 2685-MOT-HS36-2685-ND |
Manufacturer | |
Manufacturer Product Number | MOT-HS36-2685 |
Description | 36mm DC Motor, 12VDC, 3,650 rpm |
Customer Reference | |
Detailed Description | Brushed DC Motor 3025 RPM 6.40W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 3025 RPM | |
Torque - Rated (oz-in / mNm) | 2.86 / 20.20 | |
Power - Rated | 6.40W | |
Size / Dimension | Round - 1.409" Dia (35.80mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Length - Shaft and Bearing | 0.453" (11.50mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Termination Style | Terminals | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 8.33 / 58.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.55000 | $37.55 |
100 | $32.72000 | $3,272.00 |