
SPK-8032BVT-LF | |
|---|---|
DigiKey Part Number | 2685-SPK-8032BVT-LF-ND |
Manufacturer | |
Manufacturer Product Number | SPK-8032BVT-LF |
Description | SPEAKER 8OHM 80MW TOP PORT 73DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 80 mW 500 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 4 kHz | |
Frequency - Self Resonant | 1500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 80 mW | |
Power - Max | 150 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $19.00000 | $38.00 |
| 10 | $14.25000 | $142.50 |
| 20 | $7.85000 | $157.00 |
| 50 | $3.95000 | $197.50 |
| 100 | $3.80000 | $380.00 |

