MOT-RB37GM-30-12V | |
---|---|
DigiKey Part Number | 2685-MOT-RB37GM-30-12V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-RB37GM-30-12V |
Description | 37MM SPUR GEAR MOTOR, OFF-SET SH |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 173 RPM 8.9W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 173 RPM | |
Torque - Rated (oz-in / mNm) | 69.44 / 490.33 | |
Power - Rated | 8.9W | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.941" (100.10mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 83.32 / 588.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.88000 | $215.88 |
10 | $183.98000 | $1,839.80 |
100 | $70.21000 | $7,021.00 |