
MOT-RB30GM-20-24V | |
|---|---|
DigiKey Part Number | 2685-MOT-RB30GM-20-24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-RB30GM-20-24V |
Description | 30MM SPUR GEAR MOTOR, OFF-SET SH |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 245 RPM 3.15W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 245 RPM | |
Torque - Rated (oz-in / mNm) | 17.36 / 121.58 | |
Power - Rated | 3.15W | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.187" (4.75mm) | |
Length - Shaft and Bearing | 2.917" (74.10mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 41.66 / 294.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.10000 | $84.10 |
| 100 | $63.20000 | $6,320.00 |

