
MOT-IG43GM 1:49 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG43GM1:49-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG43GM 1:49 |
Description | 43MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 107 RPM 9.9W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 107 RPM | |
Torque - Rated (oz-in / mNm) | 124.99 / 882.6 | |
Power - Rated | 9.9W | |
Size / Dimension | Square - 1.673" x 1.673" (42.50mm x 42.50mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 5.463" (138.75mm) | |
Mounting Hole Spacing | 1.339" (34.00mm) | |
Gear Reduction Ratio | 49 | |
Torque - Max Momentary (oz-in / mNm) | 624.93 / 4412.99 | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.66000 | $234.66 |
| 100 | $89.96000 | $8,996.00 |

