
MOT-IG30GM-19-24V | |
|---|---|
DigiKey Part Number | 2685-MOT-IG30GM-19-24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG30GM-19-24V |
Description | Brushed DC Motor Gearmotor 389 R |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 332 RPM 5W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 332 RPM | |
Torque - Rated (oz-in / mNm) | 24.30 / 171.62 | |
Power - Rated | 5W | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.815" (96.90mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Termination Style | Terminals | |
Gear Reduction Ratio | 19 | |
Torque - Max Momentary (oz-in / mNm) | 125.00 / 882.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.25000 | $145.25 |
| 100 | $82.96000 | $8,296.00 |


