MOT-IG30GM-1:71 | |
---|---|
DigiKey Part Number | 2685-MOT-IG30GM-1:71-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG30GM-1:71 |
Description | 30MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 76 RPM 7.43W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 76 RPM | |
Torque - Rated (oz-in / mNm) | 131.93 / 931.63 | |
Power - Rated | 7.43W | |
Encoder Type | - | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.988" (101.30mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Features | - | |
Gear Reduction Ratio | 71 | |
Torque - Max Momentary (oz-in / mNm) | 263.86 / 1863.26 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.485 lb (219.99 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.96000 | $116.96 |
100 | $78.92000 | $7,892.00 |