
MOT-IG30GM-1:19 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG30GM-1:19-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG30GM-1:19 |
Description | 30MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 310 RPM 7W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 310 RPM | |
Torque - Rated (oz-in / mNm) | 20.8 / 147.1 | |
Power - Rated | 7W | |
Encoder Type | - | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.591" (15.00mm) | |
Length - Shaft and Bearing | 3.016" (76.60mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | 19 | |
Torque - Max Momentary (oz-in / mNm) | 76.38 / 539.4 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.452 lb (205.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.92000 | $114.92 |
| 100 | $78.96000 | $7,896.00 |

