MOT-IG30GM-1:14 | |
---|---|
DigiKey Part Number | 2685-MOT-IG30GM-1:14-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG30GM-1:14 |
Description | 30MM PLANETARY GEAR MOTOR, 12VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 432 RPM 4.4W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 432 RPM | |
Torque - Rated (oz-in / mNm) | 15.28 / 107.87 | |
Power - Rated | 4.4W | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.736" (94.90mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 124.99 / 882.60 | |
Weight | 0.452 lb (205.02 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.92000 | $221.92 |
10 | $156.96000 | $1,569.60 |
100 | $82.95000 | $8,295.00 |