MOT-IG22CGM-24V | |
---|---|
DigiKey Part Number | 2685-MOT-IG22CGM-24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG22CGM-24V |
Description | 22MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 27 RPM 1.03W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 27 RPM | |
Torque - Rated (oz-in / mNm) | 41.66 / 294.2 | |
Power - Rated | 1.03W | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 3.787" (96.20mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Gear Reduction Ratio | 246 | |
Torque - Max Momentary (oz-in / mNm) | 208.31 / 1471 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.98000 | $141.98 |
100 | $68.96000 | $6,896.00 |