
MOT-IG-30GM 1:189 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG-30GM1:189-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG-30GM 1:189 |
Description | 30MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 33 RPM 3.93W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 33 RPM | |
Torque - Rated (oz-in / mNm) | 152.76 / 1078.73 | |
Power - Rated | 3.93W | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.594" (116.70mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Gear Reduction Ratio | 189 | |
Torque - Max Momentary (oz-in / mNm) | 416.62 / 2942.00 | |
Weight | 0.529 lb (239.95 g) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.89000 | $220.89 |
| 10 | $173.96000 | $1,739.60 |
| 100 | $93.50000 | $9,350.00 |

