
MOT-IG-30GM 1:100 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG-30GM1:100-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG-30GM 1:100 |
Description | 30MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 63 RPM 4.7W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 63 RPM | |
Torque - Rated (oz-in / mNm) | 97.21 / 686.47 | |
Power - Rated | 4.7W | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.343" (110.30mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Gear Reduction Ratio | 100 | |
Torque - Max Momentary (oz-in / mNm) | 333.30 / 2353.60 | |
Weight | 0.485 lb (219.99 g) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.92000 | $215.92 |
| 10 | $164.98000 | $1,649.80 |
| 100 | $70.55000 | $7,055.00 |

