
MOT-I-81736 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81736-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81736 |
Description | 42mm Planetary Gear Motor |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 35 RPM 11W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 35 RPM | |
Torque - Rated (oz-in / mNm) | 383.8 / 2710 | |
Power - Rated | 11W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 104 | |
Torque - Max Momentary (oz-in / mNm) | 972 / 6864 | |
Operating Temperature | -10°C ~ 40°C | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.92000 | $272.92 |
| 100 | $181.22000 | $18,122.00 |


