MOT-I-81708 | |
---|---|
DigiKey Part Number | 2685-MOT-I-81708-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81708 |
Description | 52mm Planetary Gear Motor w. Lea |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 871 RPM 32W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 871 RPM | |
Torque - Rated (oz-in / mNm) | 48.61 / 343.2 | |
Power - Rated | 32W | |
Encoder Type | - | |
Size / Dimension | Round - 2.047" Dia (52.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 1.102" (28.00mm) | |
Mounting Hole Spacing | 1.654" (42.00mm) | |
Termination Style | Wire Leads | |
Features | Shaft Key Included | |
Gear Reduction Ratio | 4.3 | |
Torque - Max Momentary (oz-in / mNm) | 208.3 / 1471 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 2.4 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $300.10000 | $300.10 |
100 | $201.96000 | $20,196.00 |